You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.4GHz Digital Dual Wireless Microphone System - 

S2.4HHX QO

S2.4HHX QO - 2.4GHz Digital Dual Wireless Microphone System
S2.4HHX QO - 2.4GHz Digital Dual Wireless Microphone System
S2.4HHX QO - 2.4GHz Digital Dual Wireless Microphone System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRANTEC TRANTEC
Manufacturer Part No:
S2.4HHX QO
Order Code:
MP35943
Product Range
Trantec - S.4 Series - 2.4GHz Wireless Kits

Product Range Selector (Trantec - S.4 Series - 2.4GHz Wireless Kits)

See all from this product range

Product Overview

The S2.4HHX QO from Trantec is a 2.4GHz Dual gigital wireless microphone system, the kit comprises of two 2.4GHz digital wireless UHF handhell microphones with LCD display (S2.4 HDX-G3) and 2.4GHz digital wireless single reciever (S2.4-RX2-G3).
  • Handheld Microphones
  • RF Carrier Power: 10mW
  • Modulation Type: GFSK
  • Battery: 2x AA Battery
  • Battery Life: Approximately 5 hours
  • Dimensions: 50mm x 244mm
  • Weight: 370g
  • 2.4GHz Digital Wireless Reciever
  • Channel Selection: 16
  • Audio Output: Unit has a Mic A and B XLR -38 db out, as well as a line level A/B Mix 1/4” out.
  • Antenna: Dual receiver with removable antennas
  • Signal to Noise Ratio: 95dB
  • Total Harmonic Distortion: 0.1%
  • Weight: 1.4kg

Product Information


:
-

:
2.4Hz

:
-

:
-

:
Trantec - S.4 Series - 2.4GHz Wireless Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

3 In stock

Available until stock is exhausted

£165.83 ( £199.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £165.83 (£199.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --