You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Aerobic Headset Wireless Microphone System with Mic Belt - 

S4.04-W-EB-GD5

S4.04-W-EB-GD5 - Aerobic Headset Wireless Microphone System with Mic Belt
S4.04-W-EB-GD5 - Aerobic Headset Wireless Microphone System with Mic Belt
S4.04-W-EB-GD5 - Aerobic Headset Wireless Microphone System with Mic Belt
S4.04-W-EB-GD5 - Aerobic Headset Wireless Microphone System with Mic Belt
S4.04-W-EB-GD5 - Aerobic Headset Wireless Microphone System with Mic Belt
S4.04-W-EB-GD5 - Aerobic Headset Wireless Microphone System with Mic Belt

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRANTEC TRANTEC
Manufacturer Part No:
S4.04-W-EB-GD5
Order Code:
MP35284
Product Range
-

Product Overview

Trantec’s simplest plug and play UHF aerobic headset microphone system with neoprene aerobic belt, designed to launch you in to the world of wireless. It’s rugged and compact frame holds a reliable multi-functioning system with 4x switchable channel, 70x licence free frequencies, fully synthesised PLL quartz tuning technology, and is suitable for vocal or speech reinforcement applications.
  • 4x User selectable channels that can be operated simultaneously
  • UHF frequency range: 863MHz to 865MHz (channel 70, license-free)
  • Synthesized PLL quartz tuning
  • Diversity reception with front mounted antenna
  • Quick channel scanning and auto channel set-up
  • Infra-red auto channel set-up
  • Beltpack transmitter with aerobic headset microphone
  • Frequency response: 60Hz to 15kHz
  • Battery life: Up to 10h (1xAA, not included)
  • Neoprene aerobic belt to hold transmitter securely
  • Output connections: Bal. XLR, Unbal. 6.35mm (¼”) Jack
  • Power supply: 12V DC, 500mA (PSU included)

Applications

Audio, Business, Commercial, Education, Hobby & Education, Portable Devices, RF Communications, Conferencing, Wearables, Wireless

Contents

Headset mic, beltpack transmitter, stationary receiver box, neoprene ergonomic belt

Product Information


:
Omnidirectional

:
863MHz

:
60Hz

:
15kHz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£328.99 ( £394.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £328.99 (£394.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --