You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Channel Wireless System -
S5.5-BA-EB GG1QO + AB-1000
- Manufacturer:
- TRANTEC TRANTEC
- Manufacturer Part No:
- S5.5-BA-EB GG1QO + AB-1000
- Order Code:
- MP35504
- Product Range
- S5.5-BA-EB GG1
- Technical Datasheet:
- S5.5-BA-EB GG1QO + AB-1000 Datasheet
Product Range Selector (S5.5-BA-EB GG1)
See all from this product rangeProduct Overview
S5.5-RXA reciever - Up to 1400x selectable frequencies
- USB based computer control and monitoring for all aspects of performance
- Simple programming of transmitter with built-in Infra-red data link
- Clear and intuitive LCD displays
- EQ and phase reversal
- Power Consumption: 300mA (13V DC)
- Space Diversity (true diversity)
- Audio Output Line: -22dB / Mic: 62dB
- Antenna Phantom Power: 9V DC, 30 mA (max)
- Receiving Sensitivity: 0 bD µV or less(12dB SINAD)
- Squelch Sensitivity: 6-36dB µV variable
- S/N Ratio: Over 110dB (A-weighted)
- Harmonic Distortion:
1% (typical) - Dimensions (WxHxD): 210x46x210mm
- Weight: 1.3kg
S5.5-BTX beltpack transmitter - Credit card sized beltpack, simlple programming
- Frequency and power lock facility
- Detachable antenna
- Clear and intuitive LCD display
- Maximum input: 120dB SPL
- Battery life: 10h
- Dimensions (WxHxD): 55x80x22mm
- Weight: 140g
Applications
Audio, Wireless, Music, Live Events
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- S5.5-BA-EB GG1
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £478.71 (£574.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.