You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Condenser Handheld Wireless Microphone, UHF CH38 -
S5.5-HCX-G1W
Product Overview
- Frequency range: 606 - 638MHz UHF
- Modulation system: PLL synthesized
- 10 banks, 24 frequencies max/ bank (the number of channels may differ from country to country)
- Maximum input level: 142dB SPL (microphone sensitivity: gain "0")
- Maximum deviation: ±40kHz
- Audio frequency response: 90Hz - 20kHz
- Battery: LR6 (AA) with 10 hours life (alkaline)
- LCD diplay, power lamp
- Operating temperature: -10°C to 50°C
- Dimensions: Ø50 x 232.9mm
- Weight: 300g (with battery)
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £351.52 (£421.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























