You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Microphone System, 606 to 638MHz -
S5.5-HDA-EB GG1QO
New- Manufacturer:
- TRANTEC TRANTEC
- Manufacturer Part No:
- S5.5-HDA-EB GG1QO
- Order Code:
- MP35966
- Product Range
- -
Product Overview
- Up to 24 Compatible UHF frequencies
- Intuitive LCD and operating system on both receiver and transmitter
- Quick channel scanning and infra red programming for fast system setup
- Software transmitter function locks
- Fully integrated PC software monitoring facility
- All metal construction of reciever and transmitter
Wireless Reciever - Dual diversity featuing PPL Dual converation receivers
- Sensitivity: 1uV at 12dB SINAD
- Squeich (SQ): Tone SQ, Carrier SQ, Noise SQ
- Carrier SQ range: 10Steps 30dB
- Antenna inputs: BNC 50ohm (phantom powering for antenna)
- Antenna Outputs: BNC 50 Ohm (Gain 0db)
- Audio frequency response: 50Hz to 20kHz
- UHF frequency range: 606 to 638MHz
- Audio output level (Maximum): Balanaced (XLR socket) Line Level: +15dBm and MIC level: -25dBm
- Audio output level (Maximum): unbalanaced (1/4" jack socket): 9dBm
- Dimensions (WxHxD): 210mm x 46mm x 210mm
- Weight: 1.3kg
Wireless Microphone - Dynamic with cardioid pattern
- Audio Frequency response: 100Hz to 12kHz
- Audio input level: 140dBSPL (maximum)
- Battery life: 8 Hours (approx.)
- UHF frequency range: 606 to 638MHz
Product Information
- :
- Cardioid
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £584.32 (£701.18) | ( ) |
4+ | £542.59 (£651.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.