You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24 Channel Wireless System, Theatre Kit - 

S5.5-BA-EB GG1QO + MIC-X22-P-R

S5.5-BA-EB GG1QO + MIC-X22-P-R - 24 Channel Wireless System, Theatre Kit
S5.5-BA-EB GG1QO + MIC-X22-P-R - 24 Channel Wireless System, Theatre Kit
S5.5-BA-EB GG1QO + MIC-X22-P-R - 24 Channel Wireless System, Theatre Kit
S5.5-BA-EB GG1QO + MIC-X22-P-R - 24 Channel Wireless System, Theatre Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRANTEC TRANTEC
Manufacturer Part No:
S5.5-BA-EB GG1QO + MIC-X22-P-R
Order Code:
MP35506
See all Technical Docs

Product Range Selector (S5.5-BA-EB GG1)

See all from this product range

Product Overview

The S5.5-BA-EB GG1QO + MIC-X22-P-R from Trantec is a 24-Channel wireless system comprising from a S5.5-RXA receiver, S5.5-BTX beltpack transmitter and MIC-X22-P-R headset with 4-pin mini XLR connector. This kit provides everything for transmitting and receiving for the theatre.
  • S5.5-RXA reciever
  • Up to 1400 selectable frequencies
  • USB based computer control and monitoring for all aspects of performance
  • Simple programming of transmitter with built-in Infra-red data link
  • Clear and intuitive LCD displays
  • EQ and phase reversal
  • Power Consumption: 300mA (13V DC)
  • Space Diversity (true diversity)
  • Audio Output Line: -22dB / Mic: 62dB
  • Antenna Phantom Power: 9V DC, 30 mA (max)
  • Receiving Sensitivity: 0 bD µV or less(12dB SINAD)
  • Squelch Sensitivity: 6-36dB µV variable
  • S/N Ratio: Over 110dB (A-weighted)
  • Harmonic Distortion: Under 1% (typical)
  • Dimensions (WxHxD): 210x46x210mm
  • Weight: 1.3kg
  • S5.5-BTX beltpack transmitter
  • Credit card sized beltpack, simlple programming of transmitter with built in infrared data link
  • Frequency and power lock facility
  • Detachable antenna
  • Clear and intuitive LCD display
  • Maximum input: 120dB SPL
  • Battery life: 10 Hours
  • Dimensions (WxHxD): 55x80x22mm
  • Weight: 140g

Product Information


:
-

:
-

:
50Hz

:
20kHz

:
S5.5-BA-EB GG1

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£568.97 ( £682.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £568.97 (£682.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --