You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NaviTEK NT Pro Touchscreen Copper & Fibre Network Troubleshooter -
NAVITEK NT PRO W/TOUCHSCREEN
- Manufacturer:
- TREND NETWORKS TREND NETWORKS
- Manufacturer Part No:
- NAVITEK NT PRO W/TOUCHSCREEN
- Order Code:
- IN08037
- Product Range
- Ideal Networks NaviTEK
- Also Known As:
- R151006, GTIN UPC EAN: 0783250800926
- Technical Datasheet:
- NAVITEK NT PRO W/TOUCHSCREEN Datasheet
Product Range Selector (Ideal Networks NaviTEK)
See all from this product rangeProduct Overview
- Display network configuration - IPv4/IPv6 compatible
- Advanced wiremap for miswires, split pairs, opens and shorts
- Distance to opens and shorts (TDR)
- PoE/PoE+ detection and load test
- Tone generator for cable tracing
- Autotest button performs Ping and Traceroute test (network mode)
- Hub blink for port identification
- DHCP client; Switch detection - 10/100/1000Mb/s
- User-exchangeable RJ45 inserts; Support for up to 12x wiremap remotes
- Backlit colour touchscreen
- Autotest button performs Internet connectivity (Ping, DNS, Gateway, Traceroute) and NetScan tests
- Network Probe (NET TEST) provides detailed network information of each device
- Port identification using EDP/CDP/LLDP protocols
- VLAN detection and support; Network scan (IP and MAC addresses of devices)
- Traffic utilisation bar graph; Internal memory for 5,000 test reports
- Generate test reports (PDF or CSV)
- Fibre optic cable interface
- Log-on using the 802.1x protocol
- Optical power level and pass/fail indication with supported SFP
- Loopback mode for transmission testing on both copper and fibre interfaces
Contents
NaviTEK NT Pro test unit, remote unit No. 1, rechargeable power module, PSU with adaptors, 2x 300mm Cat5e patch cables, USB WiFi adaptor, quick reference guide and carry case
Product Information
- :
- LCD Colour
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- Duplex, Port ID, VLAN, DNS, DHCP, Gateway, IP
- :
- Ideal Networks NaviTEK
Technical Documents (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,195.00 (£1,434.00) | ( ) |
2+ | £1,159.94 (£1,391.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.