You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SignalTEK QT Pro 10Gb Copper & Fibre Qualifier - 

R166001

New
R166001 - SignalTEK QT Pro 10Gb Copper & Fibre Qualifier
R166001 - SignalTEK QT Pro 10Gb Copper & Fibre Qualifier
R166001 - SignalTEK QT Pro 10Gb Copper & Fibre Qualifier
R166001 - SignalTEK QT Pro 10Gb Copper & Fibre Qualifier
R166001 - SignalTEK QT Pro 10Gb Copper & Fibre Qualifier
R166001 - SignalTEK QT Pro 10Gb Copper & Fibre Qualifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R166001
Order Code:
IN10261
Product Range
SignalTEK QT Pro Series
Technical Datasheet:
R166001   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (SignalTEK QT Pro Series)

See all from this product range

Product Overview

R166001 is a SignalTEK QT Pro 10 Gigabit copper & fibre qualification tester. This new SignalTEK QT Series is the ultimate 10G qualification tester for copper, fibre and Wi-Fi diagnostics. Powered by TREND AnyWARE Cloud, enabling remote reporting and test result analysis.
  • Simplified user interface for easy setup and operation
  • Copper cable length and TDR fault location with support for up to 12 remotes
  • Test copper cable performance (10Mb/s to 10Gb/s), Fibre attenuation (dB loss)
  • Perform load tests up to 90W to ensure power delivery to the latest PoE devices
  • High capacity 54Wh battery provides 10hour operation on a single charge
  • Live wiremap: instant wiremap result before the autotest begins
  • Supports fibre optic Inspection microscope
  • Pre-configure jobs and tests in the TREND AnyWARE Cloud, eliminating potential mistakes
  • RJ45 test port, ext. Wi-Fi antenna, SFP+, VFL, wired Ethernet, 2 x USB A, USB C interface
  • Internal storage for 2,500 test results, Wi-Fi AP scan with conflict check and Wi-Fi signal strength

Contents

SignalTEK QT Pro 10 Gigabit Copper & Fibre Qualification Tester. 10G copper/fibre qualifier with Wi-Fi (internal and external antennas), soft carry case, 1 x plug (male) copper remote – ID #1, 1 x socket (female) copper remote – ID #1, 1m Cat 6A shielded patch cord, 1 x 850nm MM high stability SFP module, 1 x LC-LC and 1 x LC-SC OM3 MM duplex patch cords, 1 x LC and 1 x SC multimode fibre loopback remotes, 2.5 & 1.25mm fibre cleaning pen, USB-C charger with changeable plugs.

Product Information


:
10G Copper/Fibre Qualifier w/ Wi-Fi, Duplex/Shielded Patch Cord, SFP Module, USB Charger, Soft Case

:
SignalTEK QT Pro Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 08/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2,350.00 ( £2,820.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2,350.00 (£2,820.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --