You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SignalTEK QT Pro 10Gb Copper Qualifier - 

R166002

New
R166002 - SignalTEK QT Pro 10Gb Copper Qualifier
R166002 - SignalTEK QT Pro 10Gb Copper Qualifier
R166002 - SignalTEK QT Pro 10Gb Copper Qualifier
R166002 - SignalTEK QT Pro 10Gb Copper Qualifier
R166002 - SignalTEK QT Pro 10Gb Copper Qualifier
R166002 - SignalTEK QT Pro 10Gb Copper Qualifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R166002
Order Code:
IN10262
Product Range
SignalTEK QT Series
Technical Datasheet:
R166002   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (SignalTEK QT Series)

See all from this product range

Product Overview

R166002 is a SignalTEK QT 10 Gigabit copper qualification tester. This new SignalTEK QT Series is the ultimate 10G qualification tester for copper and Wi-Fi diagnostics. Powered by TREND AnyWARE Cloud, enabling remote reporting and test result analysis.
  • Simplified user interface for easy setup and operation
  • Copper cable length and TDR fault location with support for up to 12 remotes
  • Test copper cable performance (10Mb/s to 10Gb/s) and fibre cables (10Mb/s to 100Gb/s)
  • Perform load tests up to 90W to ensure power delivery to the latest PoE devices
  • High capacity 54Wh battery provides 10hour operation on a single charge
  • Live wiremap: instant wiremap result before the autotest begins
  • Pre-configure jobs and tests in the TREND AnyWARE Cloud, eliminating potential mistakes
  • RJ45 test port, wired Ethernet, 2 x USB A, USB C interface
  • Internal storage for 2,500 test results
  • Wi-Fi AP scan with conflict check and Wi-Fi signal strength

Contents

SignalTEK QT 10 Gigabit Copper Qualification Tester. 10G copper qualifier, soft carry case, 1 x plug (male) copper remote – ID #1, 1 x socket (female) copper remote – ID #1, 1m Cat 6A shielded patch cord, USB-C charger with changeable plugs.

Product Information


:
10G Copper Qualifier, Plug/Socket Copper Remote-IDs, Patch Cord, USB-C Charger w/ Changeable Plugs, Case

:
SignalTEK QT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 08/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1,695.00 ( £2,034.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,695.00 (£2,034.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --