You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Tester/Verifier, VDV II Pro + AnyWARE Cloud -
VDV II PRO + ANYWARE
- Manufacturer:
- TREND NETWORKS TREND NETWORKS
- Manufacturer Part No:
- VDV II PRO + ANYWARE
- Order Code:
- IN09846
- Product Range
- Trend Networks - VDV II
- Also Known As:
- GTIN UPC EAN: 5056310402046
- Technical Datasheet:
- VDV II PRO + ANYWARE Datasheet
Product Range Selector (Trend Networks - VDV II)
See all from this product rangeProduct Overview
- Performs standard tests for copper cabling including coaxial (F-type), 6-pin (RJ11/12), and 8-pin (RJ45) connectors
- Tests for miswires, opens, shorts, and split pairs
- Tests UTP and STP cabling
- Analogue tone generator
- Voltage protection
- Instantaneous results
- Compatible with optional numbered remotes (not supplied)
- AnyWARE Cloud connectivity and reporting via AnyWARE App
- Larger 2.9" display
- Backlit screen
- Network switch port flashing
- Cable length
- Distance to open/cut pairs
- 10M/100M/1G/2.5G/5G/10G Ethernet speed detection
- Distance to open/short (TDR)
- POE detection with voltage per pair
- Analogue digital phone service detection
- Analogue digital tone generator
- Selectable 4-pair/2-pair operation for standard and industrial cabling
- Includes carry and test leads
Contents
Tester, dual-port remote unit, coaxial remote unit, 9V PP3 battery, TREND Networks QR card, 2x RJ45 to crocodile clip cables, 2x screened RJ45 to RJ45 cables, 2x RJ12 to RJ12 cables, F-type plug to F-type plug cable, F-81 barrel splice, BNC female to F-type male adaptor, BNC female to F-type female adaptor, RCA female to F-type male adaptor, RCA female to F-type female adaptor, wallet wiring card, and carry case
Product Information
- :
- LCD
- :
- 10Gbps
- :
- -
- :
- Trend Networks - VDV II
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £350.00 (£420.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.