You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
No. 0 Jointing Biscuits, 100 Pack -
BSC/0/100
- Manufacturer:
- TREND TREND
- Manufacturer Part No:
- BSC/0/100
- Order Code:
- TL14385
- Also Known As:
- GTIN UPC EAN: 5027654506547
Product Range Selector (Trend - Jointing Biscuits)
See all from this product rangeProduct Overview
- Beechwood biscuits which expand when in contact with a woodworking adhesive such as PVA glue
- They are ideal for strong, fast, and accurate jointing of hard and soft woods, plywood and composition board
- Compared to doweling, biscuit jointing is faster and more precise
- Size 0: 47.5mm x 15.5mm x 4mm - For board thickness 8mm - 12mm
Product Information
- :
- -
- :
- Trend - Jointing Biscuits
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.59 (£11.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.