You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
No. 20 Jointing Biscuits, 100 Pack -
BSC/20/100
- Manufacturer:
- TREND TREND
- Manufacturer Part No:
- BSC/20/100
- Order Code:
- TL14387
- Also Known As:
- GTIN UPC EAN: 5027654506561
Product Range Selector (Trend - Jointing Biscuits)
See all from this product rangeProduct Overview
- Allows easy construction across a multitude of applications
- Using simple butt joints and slotted biscuit grooves for quickly constructed very strong joints on joinery, furniture and framing
- Used with PVA adhesives, the moisture in the glue expands the beech biscuits to form a solid bond that locks any joint tightly for maximum strength
- Made from high quality compressed beech in the popular No20 size for heavier construction applications
- For use on all hard and softwoods, ply, chipboard, MDF, allowing fast, strong connections
- Compared to doweling, biscuit jointing is faster and more precise
- Size 20: 60mm x 23mm x 4mm - For board thickness 19mm+
Product Information
- :
- -
- :
- Trend - Jointing Biscuits
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.08 (£12.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.