You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
No. 0/10/20 Assorted Jointing Biscuits, 100 Pack -
BSC/MIX/100
- Manufacturer:
- TREND TREND
- Manufacturer Part No:
- BSC/MIX/100
- Order Code:
- TL14388
- Also Known As:
- GTIN UPC EAN: 5027654132678
Product Range Selector (Trend - Jointing Biscuits)
See all from this product rangeProduct Overview
- Mixed pack of 100 biscuits comprising 30x No 0, 30x No 10 and 40x No 20, the ideal starter pack
- Covers smaller furniture work though to heavier framing work
- Great way to make small projects with multiple sized components without breaking the bank
- All Trend biscuits are cut with a diagonal grain pattern for maximum strength in any jointing position
- Compressed to 4mm thickness for consistent solid jointing once in contact with PVA adhesives
- Ideal for strong, fast, and accurate jointing of hard, soft woods, plywood and composition board
- Size 0: 47.5mm x 15.5mm x 4mm - For board thickness 8mm - 12mm
- Size 10: 53mm x 19mm x 4mm - For board thickness 13mm - 18mm
- Size 20: 60mm x 23mm x 4mm - For board thickness 19mm+
Contents
30x No 0, 30x No 10 and 40x No 20 Jointing Biscuits
Product Information
- :
- -
- :
- Trend - Jointing Biscuits
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.60 (£12.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.