You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Flute Straight Craft PRO Router Cutter 1/4" Shank 5mm x 16mm -
C004X1/4TC
- Manufacturer:
- TREND TREND
- Manufacturer Part No:
- C004X1/4TC
- Order Code:
- TL14300
- Product Range
- Trend - CRAFT PRO Twin Flute Straight Router Bits
- Also Known As:
- GTIN UPC EAN: 5027654021927
Product Range Selector (Trend - CRAFT PRO Twin Flute Straight Router Bits)
See all from this product rangeProduct Overview
- Two flutes give a clean finish to cut edges
- Solid Carbide inserts rather than brazed tips
- Centre tip for plunge cutting in abrasive materials
- Extra long shank 70mm
Product Information
- :
- 5mm
- :
- Trend - CRAFT PRO Twin Flute Straight Router Bits
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.65 (£21.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























