You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150mm x 24T x 20mm Circular Saw Blade CraftPRO TCT -
CSB/15024
- Manufacturer:
- TREND TREND
- Manufacturer Part No:
- CSB/15024
- Order Code:
- TL15649
- Also Known As:
- GTIN UPC EAN: 5027654515419
Product Range Selector (Trend - CraftPRO Circular Saw Blades)
See all from this product rangeProduct Overview
- Reamed bore to ensure precise fit to spindle
- Silverbraze to ensure tip is bonded securely to body
- Hardened and tempered to maintain trueness. Laser etched on reverse to European standard EN847-1/2
- The Trend name for traceability and a guarantee of qualit.
- High grade alloy steel plate body precision ground to maintain flatness
- Microgranular Tungsten Carbide Tipped to allow cutting of abrasive materials
Contents
30-16mm bushing washer
Product Information
- :
- Circular
- :
- -
- :
- 150mm
- :
- Trend - CraftPRO Circular Saw Blades
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.23 (£17.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.