You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TX45K LTE700 14 Element Log Periodic Aerial -
108189
- Manufacturer:
- TRIAX TRIAX
- Manufacturer Part No:
- 108189
- Order Code:
- AP03619
- Also Known As:
- GTIN UPC EAN: 5702661081897
- Technical Datasheet:
- 108189 Datasheet
Product Range Selector (Triax - TX45 Series Log-Periodic Aerials)
See all from this product rangeProduct Overview
- F-Connector can be rotated 90°
- Aerial can be installed vertically and horizontally
- Flat gain response across the band
- LTE Filtering
- Robust design with hex nut clamp
- Channels: 21-48
- Frequency range UHF: 470-694MHz
- LTE protection: 700MHz
- Length: 1.04m
Product Information
- :
- Triax - TX45 Series Log-Periodic Aerials
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.90 (£15.48) | ( ) |
3+ | £12.40 (£14.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.