You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Quad TV/Radio/Sat/Return Outlet Plate - 

304109

304109 - Quad TV/Radio/Sat/Return Outlet Plate

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRIAX TRIAX
Manufacturer Part No:
304109
Order Code:
AP01088
Also Known As:
GTIN UPC EAN: 5702663041097

Product Overview

A fully screened quad outlet plate with 4 separate outlets for TV, radio, satellite reception and Return Link. Designed to fit a standard 25mm flush mounting box.
  • Fully screened
  • Low insertion loss
  • Attractive style front plate
  • Die-cast housing
  • For domestic and system applications
  • Inputs: Terminal and Clamp
  • TV: IEC Male
  • Radio: IEC Female
  • Satellite: F-Female

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5702663041097

9 In stock Need more?

???PF_PDP_RSP_SUP???

£7.70 ( £9.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.70 (£9.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.40 (£8.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --