You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wideband LNB, TWB 204 - 

304882

304882 - Wideband LNB, TWB 204
304882 - Wideband LNB, TWB 204
304882 - Wideband LNB, TWB 204
304882 - Wideband LNB, TWB 204

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRIAX TRIAX
Manufacturer Part No:
304882
Order Code:
AP04100
Product Range
-
Also Known As:
GTIN UPC EAN: 5702663048829
Technical Datasheet:
304882   Datasheet
See all Technical Docs

Product Overview

This wideband LNB converts the vertical and horizontal satellite signals (10.7-12.75GHz) off the dish to an intermediate frequency of 290-2,340MHz.
  • Receives one Ku band satellite orbital slot
  • PLL technology
  • Silver connectors
  • Sliding cover to protect the two outputs (1x horizontal, 1x vertical)
  • L.O: 10.41GHz
  • L.O stability: ±1.0MHz @ -40°C to +60°C
  • Conversion gain: 56-64dB
  • Noise figure: 0.3dB typical
  • Current consumption: 80mA (max.)

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5702663048829

5 In stock Need more?

???PF_PDP_RSP_SUP???

£21.70 ( £26.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.70 (£26.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £20.25 (£24.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --