You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optical Satellite Transmitter, TOST -
307790
- Manufacturer:
- TRIAX TRIAX
- Manufacturer Part No:
- 307790
- Order Code:
- AP03787
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5702663077904
- Technical Datasheet:
- 307790 Datasheet
Product Overview
- SAT-IF distribution over fibre optics (FO) can supply many households over larger distances, with feed from a central satellite dish station
- Almost lossless transmission of satellite, DVB-T and DAB signals
- Attenuation per 1km only about 0.3dB
- Future-proof and widest possible variety of channels
- Space-saving installation - 3mm optical fibre replaces five 7mm coaxial cables
- Transmitter is a plug-and-play solution thanks to built-in Automatic Gain Control (AGC) and Automatic Slope Control (ASC) of the RF inputs
- Consists of two separate optical transmitters 1310/1330nm for wideband SAT-IF LOW and HIGH bands
- Combined to a WDM signal at the TOST output for transmission over single mode fibre cabling
- Optical output signal of this headend unit can drive up to 64 optical splits directly
- Up to 128 splits can be deployed when using the TWOC optical wideband receivers (available separately)
Product Information
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £378.75 (£454.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























