You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TdSCR 504 dSCR Multiswitch, 5 Inputs, 16 Outputs - 

318188

318188 - TdSCR 504 dSCR Multiswitch, 5 Inputs, 16 Outputs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRIAX TRIAX
Manufacturer Part No:
318188
Order Code:
AP03623
Also Known As:
GTIN UPC EAN: 5702663181885
Technical Datasheet:
318188   Datasheet
See all Technical Docs

Product Range Selector (Triax - TdSCR 504 Series Multiswitches)

See all from this product range

Product Overview

Designed to support a wide range of new and existing multiswitch installations. Reduces installation costs with ultra-low power consumption.
  • 4x cascadable LNB inputs from 1 universal Quattro LNB
  • 2x wideband LNB inputs (vertical, horizontal) for a 2-satellite installation
  • Terrestrial Gain Control for signals, 0–20dB
  • DC input (for switch, line, and LNB powering)
  • 75Ω self-termination switch
  • Can be used as a Cascade, Standalone or Terminated Multiswitch
  • Balanced dSCR and Legacy output signal levels (AGC) for easy system planning and installation
  • Each subscriber output provides dSCR, Legacy, TV and Radio
  • Trunk outputs allow the cascade of multiple switches to support large installations
  • Unit can be powered directly via the DC input port, or remotely via the trunk lines
  • Built-in LTE filter

Product Information


:
Triax - TdSCR 504 Series Multiswitches

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5702663181885

1 In stock Need more?

???PF_PDP_RSP_SUP???

£570.65 ( £684.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £570.65 (£684.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £530.25 (£636.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --