You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
F Type Compression Plug, 75 ohm, TX100 Cables, 100 Pack -
370041
- Manufacturer:
- TRIAX TRIAX
- Manufacturer Part No:
- 370041
- Order Code:
- CN20315
- Product Range
- Triax F Con. - TX100 Cable
- Also Known As:
- GTIN UPC EAN: 5702663700413
- Technical Datasheet:
- 370041 Datasheet
Product Range Selector (Triax F Con. - TX100 Cable)
See all from this product rangeProduct Information
- :
- F Coaxial
- :
- Straight Plug
- :
- Compression
- :
- 75ohm
- :
- TX100
- :
- Nickel over Tin Plated Contacts
- :
- 3000MHz
- :
- In Line Mount
- :
- Triax F Con. - TX100 Cable
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.14 (£56.57) | ( ) |
10+ | £44.89 (£53.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.