You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Certified Ultra High Speed 8K 60Hz HDMI Lead, Male to Male, Gold Contacts, 1m -
370729
- Manufacturer:
- TRIAX TRIAX
- Manufacturer Part No:
- 370729
- Order Code:
- AV30493
- Also Known As:
- GTIN UPC EAN: 5061038080001
- Technical Datasheet:
- 370729 Datasheet
Product Range Selector (Triax Ultra High Speed HDMI Cables)
See all from this product rangeProduct Overview
- Officially certified for Ultra High Speed HDMI specification
- Supports reslutions up to 8K UHD @60Hz, 4K @120Hz
- High Dynamic Range (HDR) and Enhanced Audio Return Channel (eARC) support
- Compliant with HDCP 2.2 specification
- Gold plated connectors
- Braided cable and nylon sheath
Applications
Audio Visual, Signal Processing, Installations
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- Triax Ultra High Speed HDMI Cables
Technical Documents (1)
Also Known As
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.09 (£10.91) | ( ) |
3+ | £8.33 (£10.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.