You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hybrid Bipolar Stepper Motor, 1.8 degree, 27Ncm, 1A -
QSH4218-35-10-027
- Manufacturer:
- TRINAMIC / ANALOG DEVICES TRINAMIC / ANALOG DEVICES
- Manufacturer Part No:
- QSH4218-35-10-027
- Order Code:
- MC02839
- Product Range
- QMot QSH4218
- Technical Datasheet:
- QSH4218-35-10-027 Datasheet
Product Range Selector (QMot QSH4218)
See all from this product rangeProduct Overview
- NEMA 17 mounting configuration
- Step angle of 1.8˚
- Rated phase current of 1A and 5.3V rated voltage
- 4 wire connection
- Class B insulation
- Dimension of 42.3mm x 42.3mm x 33.5mm
- CE approved
- Weight of 220g
- Dielectric strength of 500VAC / 1 minute
- Ambient temperature range from -20°C to 50°C
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Product Information
- :
- Single Shaft, Hybrid
- :
- 42mm
- :
- Bipolar
- :
- 1.8°
- :
- 27N-cm
- :
- 1A
- :
- 24VDC
- :
- 4
- :
- 33.5mm
- :
- 5mm
- :
- QMot QSH4218
- :
- 24mm
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £46.75 (£56.10) | ( ) |
3+ | £38.55 (£46.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.