You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Phase Stepper Motor Driver, 2.8A, 5V to 29V DC, -40 to 125 Degree C -
TMC2226-SA-T
- Manufacturer:
- TRINAMIC / ANALOG DEVICES TRINAMIC / ANALOG DEVICES
- Manufacturer Part No:
- TMC2226-SA-T
- Order Code:
- SC18108
- Product Range
- -
- Technical Datasheet:
- TMC2226-SA-T Datasheet
Product Overview
- 2 phase stepper motor up to 2.8A coil current(peak), 2A RMS in thermally optimized HTSSOP package
- Voltage range from 4.75VDC to 29VDC
- STEP/DIR interface with 8, 16, 32, 64 micxrostep interfacing
- Single wire UART & OTP for advanced configuration options
- Smooth running 256 microsteps by Microplyer interpolation
- StealthChop2, SpreadCylce, StallGuard4 and CoolStep
- Low RDSon, low heat up LS 170mohm and HS 170mohm (typical at 25⁰C)
- Low power standby to fit standby energy regulations
- Passive Bracking, Freewheeling and automatic power down
- Integrated pulse generator for standalone motion
Product Information
- :
- Motor Driver
- :
- Two Phase Stepper
- :
- 1Outputs
- :
- 2.8A
- :
- -
- :
- HTSSOP
- :
- 28Pins
- :
- 5.5V
- :
- 29V
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.59 (£3.11) | ( ) |
| 10+ | £2.20 (£2.64) | ( ) |
| 100+ | £1.62 (£1.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























