You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stepper Motor Driver, Controller, 4.75V to 46V, 1.4A, TQFP-48 -
TMC5130A-TA
- Manufacturer:
- TRINAMIC / ANALOG DEVICES TRINAMIC / ANALOG DEVICES
- Manufacturer Part No:
- TMC5130A-TA
- Order Code:
- SC18079
- Product Range
- -
- Technical Datasheet:
- TMC5130A-TA Datasheet
Product Overview
- 2-phase stepper motors up to 2A coil current (2.5A peak)
- Motion Controller with sixPoint™ramp
- Step/Dir Interface with microstep interpolation microPlyer™
- Voltage Range 4.75… 46V DC
- SPI & Single Wire UART
- Encoder Interface and 2x Ref.-Switch Input
- Highest Resolution 256 microsteps per full step
- stealthChop™ for extremely quiet operation and smooth motion
- spreadCycle™ highly dynamic motor control chopper
- dcStep™ load dependent speed control
- stallGuard2™ high precision sensorless motor load detection
- coolStep™ current control for energy savings up to 75%
- Integrated Current Sense Option
- Passive Braking and freewheeling mode
- Full Protection & Diagnostics
Applications
Medical, Automation & Process Control, Industrial
Product Information
- :
- Motor Controller and Driver
- :
- DC, Two Phase Stepper
- :
- 1Outputs
- :
- 2A
- :
- -
- :
- TQFP
- :
- 48Pins
- :
- 4.75V
- :
- 46V
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (4)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.58 (£5.50) | ( ) |
| 10+ | £3.88 (£4.66) | ( ) |
| 100+ | £3.20 (£3.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























