You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rocker Switch, Off On, DPST, 230V AC, 16A - 

306P005.02

306P005.02 - Rocker Switch, Off On, DPST, 230V AC, 16A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRIPUS TRIPUS
Manufacturer Part No:
306P005.02
Order Code:
SW06822
Product Range
-
Technical Datasheet:
306P005.02   Datasheet
See all Technical Docs

Product Overview

The 3251-01.01 is a double-pole single-throw (DPST)auxiliary Rocker Switch with white actuator cap for voltage loss protection with off-on switch operation. It features DPST contact configuration with panel mounting and it is a new type of manually operated switch. An electromagnet sets the switch when turned on. If for any reason voltage loss occurs then the power is tripped out. The switch must then be manually re-set before power can be restored, preventing inadvertent re-start.
  • Bipolar contacts
  • Snap-in fixing
  • 45.3 x 21.8mm Cut out size
  • IP40/IP54 Protection rating

Applications

Industrial

Product Information


:
Off-On

:
DPST

:
Non Illuminated

:
Panel Mount

:
White

:
-

:
16A

:
230V

:
-

:
-

:
45.2mm

:
21.7mm

:
-

:
Quick Connect

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£16.57 ( £19.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.57 (£19.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £11.55 (£13.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --