You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Azul Laptop Cooling Stand with Dual Fans -
20104
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 20104
- Order Code:
- CS31147
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439201048
- Technical Datasheet:
- 20104 Datasheet
Product Overview
- Suitable for most laptops up to 17.3" (360x280mm surface area)
- Enhanced cooling with two powerful fans
- Mesh metal top plate for optimal airflow
- Integrated cable storage and extra USB port
Contents
Cooling stand with attached USB cable
Product Information
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.71 (£26.05) | ( ) |
3+ | £20.22 (£24.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.