You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GXT 830-RW Avonn USB Gaming Keyboard, Black - 

22514

22514 - GXT 830-RW Avonn USB Gaming Keyboard, Black
22514 - GXT 830-RW Avonn USB Gaming Keyboard, Black
22514 - GXT 830-RW Avonn USB Gaming Keyboard, Black
22514 - GXT 830-RW Avonn USB Gaming Keyboard, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRUST TRUST
Manufacturer Part No:
22514
Order Code:
CS36148
Product Range
-
Also Known As:
GTIN UPC EAN: 8713439225143

Product Overview

The Avonn is a stylish gaming keyboard with a full size key layout and rainbow LED illumination to set the right tone. The keyboard features twelve multimedia function keys and a special Gaming mode to disable the Windows key so you can get in the game!
  • Full size UK layout keyboard with 104 keys
  • 12 Multimedia function keys
  • Anti-ghosting effect for up to 6 keys
  • Gaming mode disables the Windows key
  • Rainbow wave LED illumination with breathing and constant light modes
  • USB Interface with 1.4m cable
  • Supports Windows 7/8/10/11, macOS, Chrome OS, PS4 and Xbox One
  • Dimensions (HxWxD): 32x460x191mm
  • 2 Year manufacturer warranty

Contents

Keyboard and user guide

Product Information


:
Wired

:
USB

:
Standard

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8713439225143

7 In stock Need more?

???PF_PDP_RSP_SUP???

£23.49 ( £28.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.49 (£28.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --