You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voxx Wireless Rechargeable Ergonomic Mouse, Black -
23731
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 23731
- Order Code:
- CS36041
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439237313
- Technical Datasheet:
- 23731 Datasheet
Product Overview
- Unique integrated LED display shows connection status, wireless mode and DPI setting
- Vertical layout reduces wrist & arm strain
- Fully featured design with 9 total buttons including 5 programmable buttons
- Four stage adjustable cursor speed (1200/1600/2000/2400dpi)
- Built-in rechargeable battery
- Plug & play setup with 10m wireless operating range
- Connect to PC via Bluetooth or 2.4GHz RF wireless
- Charges with the included USB lead
- Supports Windows 10/11, Mac OS 10.15/11/12 and Chrome OS
- Dimensions (HxWxD): 74x72x111mm
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.97 (£45.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.