You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dalyx Aluminium 7-in-1 USB-C Multi Port Hub - 

23775

23775 - Dalyx Aluminium 7-in-1 USB-C Multi Port Hub
23775 - Dalyx Aluminium 7-in-1 USB-C Multi Port Hub
23775 - Dalyx Aluminium 7-in-1 USB-C Multi Port Hub
23775 - Dalyx Aluminium 7-in-1 USB-C Multi Port Hub
23775 - Dalyx Aluminium 7-in-1 USB-C Multi Port Hub

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRUST TRUST
Manufacturer Part No:
23775
Order Code:
CS35914
Product Range
-
Also Known As:
GTIN UPC EAN: 8713439237757

Product Overview

Thin laptops are great, but their lack of connection ports can be a problem. Well, no more. With the Trust Dalyx 7-in-1 hub your productivity will increase seven-fold thanks to the included HDMI, Ethernet, memory card, USB and USB-C connections.
  • Stylish, slim profile 7-in-1 multi-port hub
  • Add HDMI, network, card reader, USB-C and USB ports to your laptop using a single USB-C connection
  • Transfer speeds up to 5Gb/s via USB or use the Ethernet port to connect your laptop to your home or office network for fast Internet access
  • Connect a monitor or TV via HDMI port
  • Ultra-high resolution images in rich colours thanks to HDR and HDMI 1.4 (4k30Hz)
  • USB-C connector that supports a power input of up to 5A/100W
  • Plug & play design, no power supply required
  • Ports: x2 USB, 1x USB-C, HDMI, Ethernet, SD Card and Micro SD
  • Cable length: 10cm
  • Durable aluminium housing
  • System Requirements: USB-C port with DisplayPort or HDMI
  • Supports Windows 10, MacOS 10.15+, Tablet with iOS or Android
  • Dimensions (HxWxD): 18x50x115mm
  • 2 Years manufacturer warranty

Contents

Hub only

Product Information


:
7Ports

:
Bus Powered

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8713439237757

5 In stock Need more?

???PF_PDP_RSP_SUP???

£57.83 ( £69.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £57.83 (£69.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --