You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GXT 609 Zoxa RGB Illuminated Gaming Speaker Set - 

24070

24070 - GXT 609 Zoxa RGB Illuminated Gaming Speaker Set
24070 - GXT 609 Zoxa RGB Illuminated Gaming Speaker Set
24070 - GXT 609 Zoxa RGB Illuminated Gaming Speaker Set
24070 - GXT 609 Zoxa RGB Illuminated Gaming Speaker Set
24070 - GXT 609 Zoxa RGB Illuminated Gaming Speaker Set
24070 - GXT 609 Zoxa RGB Illuminated Gaming Speaker Set
24070 - GXT 609 Zoxa RGB Illuminated Gaming Speaker Set
24070 - GXT 609 Zoxa RGB Illuminated Gaming Speaker Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRUST TRUST
Manufacturer Part No:
24070
Order Code:
CS37208
Product Range
Trust Gaming
Also Known As:
GTIN UPC EAN: 8713439240702
Technical Datasheet:
24070   Datasheet
See all Technical Docs

Product Range Selector (Trust Gaming)

See all from this product range

Product Overview

Create an immersive audio experience for your games, movies and music with the Zoxa speaker set from Trust. Capable of delivering 12W peak power with plug & play compatibility for any PC or laptop. With adjustable RGB lighting and a sleek, minimalist design they are perfect for enhancing any gaming setup.
  • Sleek, minimalist design blends into any environment
  • 6W RMS power output (12W peak)
  • Adjustable RGB LED lighting with 6 modes
  • Convenient front-mounted controls for volume and LED mode
  • Plug & play setup with 3.5mm Audio connection and USB for power
  • Dimensions (HxWxD): 180x83x100mm
  • 2 Year manufacturer warranty

Contents

Speakers (with cable attached) and user guide

Product Information


:
20Hz

:
20kHz

:
180mm

:
83mm

:
100mm

:
Trust Gaming

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8713439240702

18 In stock Need more?

???PF_PDP_RSP_SUP???

£27.14 ( £32.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.14 (£32.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --