You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Qoby 4-in-1 Home Office Set -
24105
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24105
- Order Code:
- CS34092
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439241051
- Technical Datasheet:
- 24105 Datasheet
Product Overview
- Full-size wireless keyboard with UK layout and numeric keypad
- Compact wireless mouse with 3-step adjustable resolution (800/1200/1600dpi)
- Over-ear stereo headset with adjustable boom microphone
- Comfortable design with cushioned ear pads and padded headband
- Plug and play 720p HD webcam with convenient stand
- Automatic white balance for accurate lighting
- Micro USB receiver and batteries included
- Dual 3.5mm headset interface
- Plug and play USB 2.0 interface (separate ports required for webcam and mouse/keyboard)
- Supports Windows 7/8/10, Mac OS 10.15 and Chrome OS
Product Information
- :
- Wireless via USB Receiver
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.40 (£49.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.