You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15.6" Atlanta Recycled Laptop Bag, Black -
24189
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24189
- Order Code:
- CS35705
- Product Range
- Trust Atlanta
- Also Known As:
- GTIN UPC EAN: 8713439241891
- Technical Datasheet:
- 24189 Datasheet
Product Range Selector (Trust Atlanta)
See all from this product rangeProduct Overview
- Eco-friendly design made from recycled PET materials
- Construction is verified according to the Global Recycled Standard
- Padded compartments that protect your laptop and peripherals from damage
- Multiple pockets for extra accessories
- Metal zippers and Hook & Loop fasteners
- Comfortable adjustable shoulder strap
Contents
Carry bag only
Footnotes
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 12.6"
- :
- 320mm
- :
- 15.35"
- :
- 390mm
- :
- 2.36"
- :
- 60mm
- :
- Trust Atlanta
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.14 (£18.17) | ( ) |
5+ | £14.39 (£17.27) | ( ) |
20+ | £13.98 (£16.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.