You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Primo ECO Power Bank, 5000mAh, Black -
24679
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24679
- Order Code:
- PW05606
- Product Range
- Trust Primo ECO
- Also Known As:
- GTIN UPC EAN: 8713439246797
- Technical Datasheet:
- 24679 Datasheet
Product Range Selector (Trust Primo ECO)
See all from this product rangeProduct Overview
- Lightweight design fits in any pocket or bag
- Eco-friendly design; made with recycled materials
- Fast and smart - automatically delivers the maximum power for your devices
- Compatible with all phones and tablets, including Apple and Samsung
- Stay connected - recharge your phone up to 2x
- Up to 23 extra hours of phone battery or 6 extra hours on your tablet
- Supplied with Micro USB charging cable
Product Information
- :
- 5Ah
- :
- 2 Ports
- :
- 2.4A, 3A
- :
- 10mm
- :
- 130mm
- :
- 69mm
- :
- Trust Primo ECO
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.66 (£19.99) | ( ) |
3+ | £15.56 (£18.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.