You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TW-200 1080p Full HD Webcam -
24734
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24734
- Order Code:
- CS36056
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439247343
Product Overview
- 1080p Full HD video resolution at 30fps with fixed focus lens
- Wide angle lens 70° field of view (84° diagonal)
- Long range omnidirectional microphone with 5m pickup range
- Automatic white balance control
- Built-in privacy shutter
- Universal stand suitable for use on a monitor or flat surface
- Plug and play USB interface with 1.5m lead
- Environmentally friendly construction, made with 85% recycled materials
- Supports Windows 10/11, macOS 10.15/11/12 and Chrome OS
Contents
Webcam and user guide
Product Information
- :
- Webcam
- :
- 1920x1080
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.34 (£42.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.