You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GXT 867 Acira Mini Mechanical Gaming Keyboard, Black -
24886
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24886
- Order Code:
- CS38283
- Product Range
- Trust Gaming
- Also Known As:
- GTIN UPC EAN: 8713439248869
- Technical Datasheet:
- 24886 Datasheet
Product Range Selector (Trust Gaming)
See all from this product rangeProduct Overview
- Mini 60% form factor keyboard with 61 keys
- Mechanical keys with Outemu Linear red switches
- Keys and switches tested for up to 50 million keystrokes
- Dual function keys allow you to replicate fthe functions of a full-size keyboard
- Full RGB backlit illumination for keys
- Customisable lighting and key functions
- Adjustable height and anti-slip feet for stability during use
- Detachable USB cable for easy storage and travel use (1.8m USB-A to USB-C cable included)
- Supports Windows 10/11, macOS 12/13/14 and Chrome OS
- Dimensions (HxWxD): 40x290x100mm
- 2 Year manufacturer warranty
Contents
Keyboard, USB cable and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Mini
- :
- Black
- :
- No
- :
- Trust Gaming
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £33.42 (£40.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























