You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HEADSET, GAMING, GXT489 -
24898
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24898
- Order Code:
- CS37219
- Product Range
- Trust Gaming
- Also Known As:
- GTIN UPC EAN: 8713439248982
- Technical Datasheet:
- 24898 Datasheet
Product Range Selector (Trust Gaming)
See all from this product range24898 - You may also be interested in
Product Overview
- Premium stereo headset for PC and console gaming
- Powerful 50mm drivers
- Adjustable, metal-reinforced headband and swivelling ear cups for comfortable use
- Microphone simply detaches when not required
- On-ear volume and microphone mute controls
- 3.5mm Wired connection
- Eco friendly design, made from 85% recycled material
- Compatible with PS4/PS5 and Xbox Series consoles
- Supports Windows, Android, Linux, macOS and iOS
- 2 Year manufacturer warranty
Contents
Headset, 3.5mm audio cable, 1m PC audio extension cable and user guide
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- 50mm
- :
- 3.5mm Jack Plug
- :
- 1.2m
- :
- Trust Gaming
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.70 (£30.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























