You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lisboa 16" Laptop Sleeve, Blue -
24982
New- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24982
- Order Code:
- CS38272
- Product Range
- Trust Lisboa Laptop Sleeve
- Also Known As:
- GTIN UPC EAN: 8713439249828
- Technical Datasheet:
- 24982 Datasheet
Product Range Selector (Trust Lisboa Laptop Sleeve)
See all from this product rangeProduct Overview
- Modern top-loading laptop sleeve with stylish two-tone design
- Suitable for laptops and similar devices with screens up to 16"
- Environmentally conscious design, made using recycled PET bottles
- Padded, shock-absorbing interior with durable outer layer to keep device protected
- Thin and lightweight design makes it ideal for travel use
- 5 Year limited manufacturer warranty
Product Information
- :
- PET (Polyester)
- :
- Blue
- :
- 11.22"
- :
- 285mm
- :
- 15.75"
- :
- 400mm
- :
- 0.98"
- :
- 25mm
- :
- Trust Lisboa Laptop Sleeve
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.26 (£15.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.