You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bayo II Vertical Ergonomic USB Mouse, Black -
25144
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 25144
- Order Code:
- CS37228
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439251449
- Technical Datasheet:
- 25144 Datasheet
Product Overview
- Ergonomic design with 57 degree angle that reduces strain for optimal working comfort
- Six button layout includes two side buttons for additional browser controls
- Sculpted shape is designed for a right-handed palm grip
- Four step adjustable cursor speed (800/1200/1600/2400dpi)
- Plug & play USB interface with 1.5m lead
- Environmentally friendly construction, the Bayo II mouse is made with 60% recycled material
- Supports Windows 10/11, macOS 12/13/14 and Chrome OS
- Dimensions (HxWxD): 73x77x120mm
Contents
Mouse and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.19 (£24.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.