You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Maxo 100W USB-C Charger, Black -
25209
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 25209
- Order Code:
- TE08917
- Product Range
- Trust Maxo
- Also Known As:
- GTIN UPC EAN: 8713439248180
- Technical Datasheet:
- 25209 Datasheet
Product Range Selector (Trust Maxo)
See all from this product rangeProduct Overview
- Specially designed to allow for a higher power output in a smaller form, this charger provides pocket-sized power
- Compatible with all devices with a USB-C type connection
- Charge up in no time at all; charge your compatible USB-C smartphone, tablet or laptop
- Supplied with an extra-long 2m USB-C charging cable
- Over-current, over-heat and over-load protection
- Super and sustainable with a composition of 75% recycled materials
Product Information
- :
- Trust Maxo
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £46.96 (£56.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.