You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lisboa 16" Laptop Backpack, Green -
25243
New- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 25243
- Order Code:
- CS38273
- Product Range
- Trust Lisboa Laptop Backpack
- Also Known As:
- GTIN UPC EAN: 8713439252439
- Technical Datasheet:
- 25243 Datasheet
Product Range Selector (Trust Lisboa Laptop Backpack)
See all from this product rangeProduct Overview
- Reliable top-loading laptop backpack with stylish two-tone design
- Suitable for laptops and similar devices with screens up to 16"
- Provides three compartments with multiple pockets to keep accessories organised
- Padded interior with shockproof compartment for your laptop
- Weatherproof outer layer will keep your contents safe and dry
- Soft mesh back panel and adjustable shoulder straps for optimal comfort
- Built-in trolley strap for attaching to a suitcase
- 5 Year limited manufacturer warranty
Product Information
- :
- PET (Polyester)
- :
- Green
- :
- 18.11"
- :
- 460mm
- :
- 11.81"
- :
- 300mm
- :
- 6.50"
- :
- 165mm
- :
- Trust Lisboa Laptop Backpack
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.26 (£32.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.