You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Nouna Bluetooth Wireless Kids Headphones, Pink - 

25274

25274 - Nouna Bluetooth Wireless Kids Headphones, Pink
25274 - Nouna Bluetooth Wireless Kids Headphones, Pink
25274 - Nouna Bluetooth Wireless Kids Headphones, Pink
25274 - Nouna Bluetooth Wireless Kids Headphones, Pink
25274 - Nouna Bluetooth Wireless Kids Headphones, Pink
25274 - Nouna Bluetooth Wireless Kids Headphones, Pink

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRUST TRUST
Manufacturer Part No:
25274
Order Code:
AV30545
Also Known As:
GTIN UPC EAN: 8713439252743
Technical Datasheet:
25274   Datasheet
See all Technical Docs

Product Range Selector (Trust Nouna Wireless Kids Headphones)

See all from this product range

Product Overview

Perfect for kids on the go, the Nouna wireless headphones provide complete freedom for your little ones! Mini adventurers can run, jump and explore without cables getting in the way, thanks to the 10m Bluetooth range. Active sound limitation (max 85dB) provides additional protection and the colourful design comes with stickers for fun personalisation!
  • Stereo over-ear wireless headphones with active sound limitation for young ears (max 85dB)
  • Colourful design with stickers for personalisation
  • Ajustable headband and soft padded ear cushions
  • Intuitive operation with easy access controls on earcap
  • Headphones fold flat for easy storage or travel use
  • Compatible with Android & iOS smartphones and Nintendo Switch gaming consoles
  • Recommended for kids aged 4-10
  • Bluetooth connectivity with 10m wireless range
  • 3.5mm Audio cable included for wired use
  • Charges via USB-C connection (cable included)
  • High quality sustainable construction with 35% recycled content
  • 2 Year manufacturer warranty

Contents

Headphones, stickers, 3.5mm audio cable, USB-C charging cable and user guide

Product Information


:
2.4GHz

:
20Hz

:
20kHz

:
40mm

:
3.5mm Jack Plug

:
Trust Nouna Wireless Kids Headphones

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8713439252743

8 In stock Need more?

???PF_PDP_RSP_SUP???

£22.62 ( £27.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.62 (£27.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --