You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nouna Bluetooth Wireless Kids Headphones, Blue -
25275
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 25275
- Order Code:
- AV30546
- Also Known As:
- GTIN UPC EAN: 8713439252750
- Technical Datasheet:
- 25275 Datasheet
Product Range Selector (Trust Nouna Wireless Kids Headphones)
See all from this product rangeProduct Overview
- Stereo over-ear wireless headphones with active sound limitation for young ears (max 85dB)
- Colourful design with stickers for personalisation
- Ajustable headband and soft padded ear cushions
- Intuitive operation with easy access controls on earcap
- Headphones fold flat for easy storage or travel use
- Compatible with Android & iOS smartphones and Nintendo Switch gaming consoles
- Recommended for kids aged 4-10
- Bluetooth connectivity with 10m wireless range
- 3.5mm Audio cable included for wired use
- Charges via USB-C connection (cable included)
- High quality sustainable construction with 35% recycled content
- 2 Year manufacturer warranty
Contents
Headphones, stickers, 3.5mm audio cable, USB-C charging cable and user guide
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 40mm
- :
- 3.5mm Jack Plug
- :
- Trust Nouna Wireless Kids Headphones
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.62 (£27.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.