You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TKM-360 Wireless Keyboard & Mouse Deskset, Black -
25358
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 25358
- Order Code:
- CS36592
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439253580
Product Overview
- Full size, low profile keyboard with UK layout
- Floating key design with silent click buttons
- 13 Hotkeys for office & media functions
- Optical mouse with adjustable DPI speed (800-1600dpi)
- Adjustable angle for comfortable typing
- Compact USB receiver with magnetic storage inside the keyboard
- Powered by 1x AA & 2x AAA batteries
- Supports Windows 10/11, macOS 11/12/13 and Chrome OS
- Keyboard Dimensions (HxWxD): 37x422x136mm
- 2 Year manufacturer warranty
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- No
- :
- -
Technical Documents (1)
Also Known As
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.96 (£20.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.