You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nouna Kids Headphones, Black -
25406
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 25406
- Order Code:
- AV30550
- Also Known As:
- GTIN UPC EAN: 8713439254068
- Technical Datasheet:
- 25406 Datasheet
Product Range Selector (Trust Nouna Kids Headphones)
See all from this product rangeProduct Overview
- Stereo over-ear wired headphones with sound limitation for young ears (max 85dB)
- Colourful design with stickers for personalisation
- Ajustable headband and soft padded ear cushions
- Intuitive inline remote for volume and music controls
- Headphones fold flat for easy storage or travel use
- Recommended for kids aged 4-10
- High quality sustainable construction with 35% recycled content
- 2 Year manufacturer warranty
Contents
Headphones, stickers and user guide
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- -
- :
- 40mm
- :
- 3.5mm Jack Plug
- :
- -
- :
- Trust Nouna Kids Headphones
Technical Documents (2)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.81 (£14.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.