You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Panel Pot, 500K, Lin -
P160KNP-0QC20B500K
- Manufacturer Part No:
- P160KNP-0QC20B500K
- Order Code:
- RE06797
- Product Range
- P160 Series
- Technical Datasheet:
- P160KNP-0QC20B500K Datasheet
Product Range Selector (P160 Series)
See all from this product rangeProduct Overview
- 500VAC Dielectric strength
- 100MΩ at 250VDC Minimum insulation resistance
- 100mV Maximum sliding noise
- 100000 cycles Rotational life
Product Information
- :
- 500kohm
- :
- 1Turns
- :
- Linear
- :
- 200mW
- :
- ± 20%
- :
- P160 Series
- :
- Bushing Mount
- :
- 6mm
- :
- 1
- :
- Screwdriver Slot
- :
- 20mm
- :
- -
- :
- -
- :
- Conductive Plastic
- :
- Solder Lug
- :
- -
- :
- 29.5mm
- :
- -
- :
- -
- :
- -20°C
- :
- 70°C
Technical Documents (1)
76 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.68 (£0.82) | ( ) |
10+ | £0.58 (£0.70) | ( ) |
50+ | £0.47 (£0.56) | ( ) |
100+ | £0.37 (£0.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.