You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transmissive Photo Interrupter, Totem Pole, Panel / Chassis, 3.18mm, 1.27mm, 40mA, 2V -
OPB990T51Z
- Manufacturer Part No:
- OPB990T51Z
- Order Code:
- SC15180
- Product Range
- Photologic OPB990 Series
- Technical Datasheet:
- OPB990T51Z Datasheet
Product Range Selector (Photologic OPB990 Series)
See all from this product rangeProduct Overview
- Maximum protection against external light sources
- Direct TTL, LSTTL, CMOS interface
Applications
Sensing & Instrumentation, Signal Processing, Automotive, Industrial
Product Information
- :
- Through Beam
- :
- 3.18mm
- :
- 3.18mm
- :
- 4.5V
- :
- 1.27mm
- :
- 16V
- :
- 40mA
- :
- Module
- :
- 2V
- :
- -
- :
- -
- :
- 1.7V
- :
- Totem Pole
- :
- -
- :
- Cable, Panel
- :
- -40°C
- :
- 70°C
- :
- Photologic OPB990 Series
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 15/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.10 (£7.32) | ( ) |
| 10+ | £5.53 (£6.64) | ( ) |
| 50+ | £5.06 (£6.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























