You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resistor, Fusible, 2W, 8R2 - 

EMC2-8R2K

EMC2-8R2K - Resistor, Fusible, 2W, 8R2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EMC2-8R2K
Order Code:
RE06377
Product Range
EMC Series
Technical Datasheet:
EMC2-8R2K   Datasheet
See all Technical Docs

Product Range Selector (EMC Series)

See all from this product range

Product Overview

The EMC series pulse withstanding fusible flame-proof Metal Film Resistor with good pulse handling capability.
  • Small size for power rating
  • Failsafe 240V mains fusing
  • UL1412 Recognised
  • UL94V-0 Flammability rating

Product Information


:
8.2ohm

:
EMC Series

:
2W

:
± 10%

:
Axial Leaded

:
500V

:
Metal Film

:
± 100ppm/°C

:
Flame Proof

:
4mm

:
10mm

:
-

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

Deliveries start from 30/06/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.10 ( £0.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --