You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resistor, 1W 5% 120R - 

MFP1-120R JI

MFP1-120R JI - Resistor, 1W 5% 120R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MFP1-120R JI
Order Code:
RE05096
Product Range
MFP Series
Technical Datasheet:
MFP1-120R JI   Datasheet
See all Technical Docs

Product Range Selector (MFP Series)

See all from this product range

Product Overview

  • Smallest size for power rating
  • Resistance range 0.1 ohms to 1M ohms
  • Flameproof protection
  • Surface mount ZI-form option

Product Information


:
120ohm

:
MFP Series

:
Axial Leaded

:
1W

:
± 5%

:
350V

:
Metal Film

:
± 50ppm/°C

:
Flame Proof

:
2.5mm

:
6.2mm

:
-

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

170 In stock Need more?

???PF_PDP_RSP_SUP???

£0.08 ( £0.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --