You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resistor, 470K, 500mW, 350V - 

MFR4-470KFI

MFR4-470KFI - Resistor, 470K, 500mW, 350V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MFR4-470KFI
Order Code:
RE07906
Product Range
MFR Series
Technical Datasheet:
MFR4-470KFI   Datasheet
See all Technical Docs

Product Range Selector (MFR Series)

See all from this product range

Product Overview

The Welwyn MFR series resistors are axial leaded, professional grade metal film resistors based on thin film technology. The resistance range includes E24 and E96 decade values from 1ohm to 1Mohm. The resistance element is precisely controlled thin film of metal alloy sputtered on to a high purity ceramic core protected by a moisture resistant, high dielectric strength coating applied so that terminations remain completely clear.
  • Professional grade approved to BSCECC 40101-803 and 019
  • Available in 0.5% and 1% tolerance
  • Temperature coefficient (TCR) of ±50ppm/°C
  • Power rating of 500mW
  • Operating temperature range of -55°C to 155°C

Product Information


:
470kohm

:
MFR Series

:
500mW

:
± 1%

:
Axial Leaded

:
350V

:
Metal Film

:
± 50ppm/°C

:
High Reliability

:
2.5mm

:
6.2mm

:
-

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

45 In stock Need more?

???PF_PDP_RSP_SUP???

£0.31 ( £0.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --